Low

FSMSM - 

Tactile Switch, Non Illuminated, 12 V, 50 mA, 180 gf, FSMSM Series

FSMSM - Tactile Switch, Non Illuminated, 12 V, 50 mA, 180 gf, FSMSM Series

The actual product may differ from image shown

Manufacturer Part No:
FSMSM
Newark Part No.:
92F2863
Product Range
FSMSM Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Non Illuminated
:
12V
:
50mA
:
180gf
:
-
:
FSMSM Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The FSMSM is a single-pole single-throw 4.5mm black button Tactile Switch with rectangular actuator style, surface mount, vertical mounting angle, gull-wing terminals. Off-(On) switch operation and silver plated copper alloy contacts. Unthreaded bushing, black polyamide actuator, stainless steel cover and brown polyester case.
  • Low profile
  • Printed circuit board terminals

Applications

Industrial

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

ALCOSWITCH - TE CONNECTIVITY

Tactile Switch, Non Illuminated, 24 V, 50 mA, 180 gf, SMD

5,054 in stock
Add
98,182 in stock

Each (Supplied on Full Reel)

1000+ $0.126 2000+ $0.122 4000+ $0.119 6000+ $0.115 More Pricing...

Add

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

16,126 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/25/18
$0.159 $ 0.16
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $0.28
10 + $0.262
25 + $0.236
100 + $0.201
500 + $0.175
1000 + $0.147
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.