Low

ALCOSWITCH - TE CONNECTIVITY  DRW1004  Rotary Switch, 10 Position, Non Illuminated, DR Series

ALCOSWITCH - TE CONNECTIVITY DRW1004
Manufacturer Part No:
DRW1004
Newark Part No.:
16M3777
Product Range
DR Series

The actual product may differ from image shown

 

Product Information

No. of Switch Positions:
10 Position
Illumination:
Non Illuminated
Product Range:
DR Series
Angle of Throw:
-
Contact Current AC Max:
-
Contact Current DC Max:
-
Contact Voltage AC Max:
20V
Contact Voltage DC Max:
20V
No. of Poles:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.