Low

ASE62 - 

Slide Switch, 6PDT, ASE / F Series, 300 mA

ASE62 - Slide Switch, 6PDT, ASE / F Series, 300 mA

The actual product may differ from image shown

Manufacturer Part No:
ASE62
Newark Part No.:
87F1673
Product Range
ASE / F Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
6PDT
:
-
:
-
:
ASE / F Series
:
300mA
:
-
:
115V
:
Vertical
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The ASE62 is a 6-pole double-throw (6PDT) Slide Switch with silver plated contacts and copper alloy contacts base. The 3-1437581-1 auto slide switch features white nylon extended top actuator. This Telecom grade switch supports through hole vertical mounting and PC termination.
  • Auto-insertable
  • UL94V-0 Flammability rating
  • 40mΩ Maximum initial contact resistance
  • 1000MΩ Maximum insulation resistance
  • 600VRMS at sea level Dielectric strength
  • 15000 cycles Minimum life expectancy

Applications

Industrial

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

50 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$3.05 $ 3.05
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $17.92
10 + $16.89
25 + $15.50
50 + $14.46
100 + $13.01
250 + $12.63
500 + $12.39
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.