Low

ALCOSWITCH - TE CONNECTIVITY  ADF08T04  DIP / SIP Switch, Flush Slide, 8 Circuits, SPST, Through Hole, AD Series, DIP Unsealed, 24 VDC

ALCOSWITCH - TE CONNECTIVITY ADF08T04
Manufacturer Part No:
ADF08T04
Newark Part No.:
46M3519
Product Range
AD Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

No. of Circuits:
8Circuits
Contact Configuration:
SPST
Switch Mounting:
Through Hole
Product Range:
AD Series
Switch Type:
DIP Unsealed
Contact Voltage DC Max:
24VDC
Contact Current DC Max:
100mA
Switch Actuator Style:
Slide
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.