Low

TE CONNECTIVITY / ALCOSWITCH  A101J61ZQ0004  SWITCH, ROCKER, SPST, 5A, 250V, BLACK

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Actuator / Cap Color: Black
  • Contact Configuration: SPST
  • Contact Current Max: 5A
  • Contact Voltage AC Nom: 250V
  • Contact Voltage DC Nom: 28V
  • SVHC: To Be Advised
  • Switch Mounting: Panel
  • Switch Operation: On-None-On

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/1790
  •  132/1788

Availability

Availability:  24

(Available until stock is exhausted)


  • 24 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $3.37

Buy

Price

Quantity List Price Your Price
1 - 24 $4.09
25 - 49 $3.71
50 - 99 $3.40
100 - 249 $3.14
250+ $2.92

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought