Low

435986-1 - 

Rotary Switch, 16 Position, 22.5 °, 2 A, 115 V, 3100 Series

435986-1 - Rotary Switch, 16 Position, 22.5 °, 2 A, 115 V, 3100 Series

The actual product may differ from image shown

Manufacturer Part No:
435986-1
Newark Part No.:
50F2426
Product Range
3100 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
16 Position
:
-
:
22.5°
:
2A
:
115V
:
3100 Series
:
Non Illuminated
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 3100 series Rotary Switch manually operated rotary devices designed for through panel mounting. Standard switch termination is an AMP "F" post for application directly to printed circuit boards. Switch throw position 22-1/2 through 16 positions, 36 through 10 positions, 30 through 12 positions or 15 through 24 positions, continuously rotatable and bidirectional. Actuator rotation may be limited through use of external stops supplied with the switch.
  • UL94V-0 Flammability rating

Applications

Defence, Military & Aerospace, Industrial

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

21 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$97.10 $ 97.10
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $97.10
10 + $93.91
25 + $90.07
50 + $86.88
100 + $83.69
250 + $79.85
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.