Low

ALCOSWITCH - TE CONNECTIVITY  1825219-6  Toggle Switch, SPDT, Non Illuminated, On-Off-On, TT Series, 3 A

ALCOSWITCH - TE CONNECTIVITY 1825219-6
Technical Data Sheet (673.78KB) EN See all Technical Docs

The actual product may differ from image shown

Product Overview

The TT series Tiny Toggle Switch offers many different toggle bat designs and are available in different mounting and termination options to fit to needed applications. It is available in single-pole, double-pole and optional single-pole epoxy, double-pole epoxy terminal seals. It has copper or brass alloy, gold over nickel finish or silver clad copper alloy contacts, brass alloy, gold over nickel finish or silver clad copper alloy tin over nickel in solder area terminals, stainless steel or thermoplastic actuator, brass alloy finish nickel over copper bushing with thermoplastic case.
  • Washable process sealed construction
  • Compact design
  • Round or rectangular actuator buttons
  • Vertical or right angle versions
  • Process and non-process sealed
  • Liquid Crystal Polymer (LCP) case

 

Product Information

Contact Configuration:
SPDT
Illumination:
Non Illuminated
Switch Operation:
On-Off-On
Product Range:
TT Series
Switch Mounting:
-
Contact Current Max:
3A
Contact Voltage AC Nom:
20V
Switch Terminals:
Solder
Contact Voltage DC Nom:
20V
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Defence, Military & Aerospace;
  • Commercial;
  • RF Communications;
  • Communications & Networking;
  • Sensing & Instrumentation;
  • Industrial

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.