Low

GPI - 

Safety Relay, 4PDT, 120 VAC, 10 A, GP Series, Socket, Quick Connect

GPI - Safety Relay, 4PDT, 120 VAC, 10 A, GP Series, Socket, Quick Connect

The actual product may differ from image shown

Manufacturer Part No:
GPI
Newark Part No.:
91B3212
Product Range
GP Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
4PDT
:
120VAC
:
10A
:
GP Series
:
Socket
:
Quick Connect
:
220V
:
48V
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The GPI is a Control Relay with non-latching coil. This 1423156-1 socket mount control relay has 4-form-C (4PDT) silver plated contact and quick-connect terminals. It occupies very small panel space. The relay may be mounted singly, in continuous rows or in groups.
  • 0 to 60°C Operating temperature range

Applications

Industrial

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

6 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/7/18
$199.12 $ 199.12
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $221.24
5 + $212.46
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.