Low

AGASTAT - TE CONNECTIVITY  7022PC  Time Delay Relay, 1.5 s, 15 s, 7000 Series, DPDT, 10 A

AGASTAT - TE CONNECTIVITY 7022PC
Manufacturer Part No:
7022PC
Newark Part No.:
50F3618
Product Range
7000 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The 7022PC is an Electro Pneumatic Timing Relay with 2PDT contacts, off-delay (delay on pick-up) operation, 1.5 to 15sec time range, knob control adjustment, panel mount and quick-connect terminals. This 7000-series relay timing from 0.1 seconds to 60 minu...
  • Vertically or Horizontally mounted
  • -30 to 75°C Operating temperature range

 

Product Information

Contact Voltage VDC:
-
Time Min:
1.5s
Time Max:
15s
Product Range:
7000 Series
Contact Configuration:
DPDT
Contact Current:
10A
Relay Mounting:
Panel
Contact Voltage VAC:
240VAC
Relay Terminals:
Quick Connect
Nom Input Voltage:
125VDC
Timing Adjustment:
Knob
Approvals & Standards:
CSA, UL
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Industrial

Legislation and Environmental

Product Traceability
RoHS Compliant:
No
Authorized Distributor

Similar Products