New to Newark/element14? Start here
2013/08/13

Spotted an Error? Print Page Share this page

TDK - ZJYS51R5-2PT-01 - COMMON MODE FILTER, SIGNAL LINE, SMD

TDKZJYS51R5-2PT-01
Image is for illustrative purposes only.
Please refer to product description
Manufacturer:
TDK
Newark Part Number:
90R3139
Manufacturer Part No:
ZJYS51R5-2PT-01

Technical Data Sheet (89.56KB) EN
Technical Data Sheet (89.56KB) EN

Product Information
  • COMMON MODE FILTER, SIGNAL LINE, SMD
  • DC Current Max: 2A
  • DC Resistance Max: 0.12ohm
  • Impedance Typ: 200ohm
  • Insulation Resistance: 100Mohm
  • Voltage Rating VDC: 50V
  • Filter Terminals: Surface Mount
  • No. of Pins: 4
  • Resistance: 0.06ohm
  • RoHS Compliant: Yes

Availability

2033 available to ship today

Price For: 1 Cut tape

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $1.14  

  1. Qty

Price

Qty Price
1  - 9 $1.14
10  - 49 $0.994
50  - 99 $0.918
100  - 249 $0.759
250  - 499 $0.687
500+  $0.552
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Substitute
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
ZJYS51R5-2PT-01

TDK

COMMON MODE FILTER, SIGNAL LINE, SMD

DC Current Max:2A; DC Resistance Max:0.12ohm; Impedance Typ:200ohm; Insulation Resistance:100Mohm; Voltage Rating VDC:50V;

0
Price
For: Tape on reel of 1
1,500+
$0.552

Non-StockedNon-Stocked products will ship with the lead time displayed.  - Non-Cancelable/Non-Returnable
(Lead Time 118 days)
ZJYS51R5-4PT-01

TDK

CHOKE, COMMON MODE, 2X200Z

Product Range:TDK - ZJYS51 Series Common Mode Filters; Inductance Tolerance:(Not Available); DC Resistance Max:0.06ohm; DC Current Rating:2A; Inductor Case Style:SMD;

36
Price
For: 1 Cut tape
1+
$1.62
100+
$1.46
250+
$1.32
500+
$1.20
more...

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable


Freight Charge: $20.00 once per order

36 available for delivery in 5-7 business days
(Continental US Only)
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
83-1097-2331

KESTER SOLDER

FLUX PEN, WATER-SOLUBLE, PEN APPLICATOR

Flux Type:Water Soluble; Series:2331; Flux Applications:Soldering; Dispensing Method:Pen Applicator; For Use With:Lead-bearing & lead-free alloys ;

409
Price
For: 1 Each
1+
$5.56
5+
$5.29
10+
$5.09
25+
$4.90
more...

409 available to ship today
EROP7SA

EREM

PRECISION TWEEZER, MICRO FINE, ANTI MAGNETIC, 4.5IN

Tweezer Type:Curved; Overall Length:4.5"; Tweezer Body Material:Stainless Steel; Tweezer Tip Material:Stainless Steel ; RoHS Compliant: NA;

478
Price
For: 1 Each
1+
$3.70

478 available to ship today
40-2-10

ITW CHEMTRONICS

BRAID, DESOLDERING, LEAD-FREE SD, 10FT

Braid Material:Copper; Width:1.5mm; Length:10ft; Braid Color:Yellow; Braid Size:#2;

435
Price
For: 1 Each
1+
$7.45

435 available to ship today
24-6040-0027

KESTER SOLDER

SOLDER WIRE, 60/40 SN/PB, 190°C, 1LB

External Diameter - Metric:0.787mm; External Diameter - Imperial:0.031"; Solder Gauge AWG:21AWG; Solder Alloy:60, 40 Sn, Pb; Melting Temperature:190°C;

279
Price
For: 1 Each
1+
$34.65
25+
$31.71
50+
$29.11
100+
$27.72
more...

279 available to ship today
TC201T

WELLER

SOLDERING PENCIL WITH PTA7 SOLDERING TIP

Output Power:42W; For Use With:Wellers WTCPT Soldering Station & PT Series Soldering Tips; Height:1.625"; Leaded Process Compatible:No; Length:10.5";

225
Price
For: 1 Each
1+
$91.00

225 available to ship today
4004

DURATOOL (FORMERLY FROM SPC)

ADJUSTABLE TEMPERATURE SOLDERING STATION

Supply Voltage V AC:24V; Heat Temperature Range:+300°F to +900°F; Pencil Power Rating:40W ; RoHS Compliant: NA;

106
Price
For: 1 Each
1+
$146.02

106 available to ship today
3209885-M

MULTICORE (SOLDER)

SOLDER PASTE, SN/AG/CU, 217°C, 500G

Solder Alloy:95.5, 3.5, 0.7 Sn, Ag, Cu; Melting Temperature:217°C; Weight:500g; Features:Lead Free; 96SC (SAC Alloy) ;

17
Price
For: 1 Each
1+
$101.82
10+
$98.68
25+
$95.99
50+
$92.85
more...

17 available to ship today
TM-500

EXCELTA

TWEEZER, PRECISION, 14CM

Tweezer Type:Precision; Overall Length:14cm;

0
Price
For: 1 Each
1+
$379.00

Contact Me When In Stock
D00837

DURATOOL

TWEEZERS TYPE 13 SMD SA ESD 120MM

Tweezer Type:SMD; Overall Length:120mm; Tweezer Body Material:Polyester Epoxy Coated Stainless Steel; Tweezer Tip Material:Stainless Steel; SVHC:No SVHC (20-Jun-2013);

38
Price
For: 1 Each
1+
$21.44
25+
$20.38
50+
$19.40
100+
$18.42
more...

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable


Freight Charge: $20.00 once per order

(Lead Time 0 days)
38 available for delivery in 5-7 business days
(Continental US Only)
DISS-SMD-BOX N1-11-11-8-8

LICEFA

BOX, SMD, 16X12X15MM, B+L=BLUE

Box Type:Conductive; Box Material:Dissipative Plastic; External Height - Imperial:0.75"; External Height - Metric:19mm; External Width - Imperial:0.87";

0
Price
For: 1 Each
1+
$2.79
100+
$2.52
250+
$2.32
500+
$2.14
more...

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable


Freight Charge: $20.00 once per order

Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(TDK) OR (Common Mode Choke) OR (ZJYS51R5-2PT-01)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Substitutes

Tape on reel of 1
$0.552
TDK ZJYS51R5-4PT-01
1 Cut tape
$1.62

Accessories

1 Each
$5.56
1 Each
$7.45