Low

ZCAT2132-1130 - 

Split Core Ferrite, 11 mm, 10 MHz, 500 MHz, 40 ohm, ZCAT Series

ZCAT2132-1130 - Split Core Ferrite, 11 mm, 10 MHz, 500 MHz, 40 ohm, ZCAT Series

The actual product may differ from image shown

Manufacturer:
TDK TDK
Manufacturer Part No:
ZCAT2132-1130
Newark Part No.:
90R3119
Product Range
ZCAT Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
11mm
:
10MHz
:
500MHz
:
40ohm
:
ZCAT Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The ZCAT2132-1130 is a Ferrite Core mounted and integrated in a plastic case. It is possible to attach to interface cables and power cables with one touch without having to cut the cables. This clamp filter features excellent absorption of high-frequency noise using the high-frequency absorption characteristics and effective for common mode noise, so can be implemented as a noise countermeasure without influencing signal quality.
  • Halogen-free
  • -40 to 85°C Operating temperature range

Applications

Computers & Computer Peripherals, System Monitoring, Audio, Imaging, Video & Vision, Communications & Networking, Consumer Electronics, Portable Devices

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

314 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/9/18
$2.76 $ 2.76
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $2.76
10 + $2.37
25 + $2.06
50 + $1.74
100 + $1.43
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.