Low

TDK  TSL0808RA-101KR80-PF  POWER LINE IND, 100UH,800MA,10%,4.4MHz

TDK TSL0808RA-101KR80-PF
Manufacturer:
TDK TDK
Manufacturer Part No:
TSL0808RA-101KR80-PF
Newark Part No.:
90R0896
Product Range
TSL Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Product Range:
TSL Series
Inductance:
100µH
RMS Current (Irms):
940mA
Saturation Current (Isat):
800mA
DC Resistance Max:
0.25ohm
Inductance Tolerance:
± 10%
Packaging:
Cut Tape
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.