Low

SPM6530T-3R3M - 

Power Inductor (SMD), 3.3 µH, 6.8 A, Wirewound, 7.3 A, SPM Series, 7.1mm x 6.5mm x 3mm

SPM6530T-3R3M - Power Inductor (SMD), 3.3 µH, 6.8 A, Wirewound, 7.3 A, SPM Series, 7.1mm x 6.5mm x 3mm

The actual product may differ from image shown

Manufacturer:
TDK TDK
Manufacturer Part No:
SPM6530T-3R3M
Newark Part No.:
90R0849
Product Range
SPM Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
3.3µH
:
6.8A
:
Wirewound
:
7.3A
:
SPM Series
:
7.1mm x 6.5mm x 3mm
:
0.0297ohm
:
± 20%
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The SPM series low-profile SMD Power Inductor suitable for power circuits. It has an integrated moulded coil, so hum noise is lower than with core adhesive coils.
  • Compared to ferrite wound inductor, it is possible to achieve large current, low Rdc and compactness
  • Low inductance variance in high-temperature environments with good DC superimposition
  • Wound metallic magnetic

Applications

Power Management, Industrial, Consumer Electronics, Portable Devices, Communications & Networking, Computers & Computer Peripherals

Footnotes

Carefully lay out the coil for the circuit board design of the non-magnetic shield type. A malfunction may occur due to magnetic interference.

Warnings

Use a wrist band to discharge static electricity in your body through the grounding wire.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TDK

Power Inductor (SMD), 3.3 µH, 6.8 A, Wirewound, 7.3 A, SPM Series, 7.1mm x 6.5mm x 3mm

1,000 in stock

Each (Supplied on Full Reel)

1000+ $0.543 2000+ $0.525 4000+ $0.519 6000+ $0.513 More Pricing...

Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Full Reel)

1000+ $0.543 2000+ $0.534 4000+ $0.517 6000+ $0.509 More Pricing...

Add

BOURNS

Power Inductor (SMD), 3.3 µH, 6 A, Shielded, 12 A, SRP7028A Series, 7.3mm x 6.6mm x 2.8mm

1,000 in stock

Each (Supplied on Full Reel)

1000+ $0.487 2000+ $0.481 4000+ $0.479 6000+ $0.477

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,280 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 9/3/18
$1.40 $ 1.40
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.40
10 + $1.05
25 + $1.03
50 + $1.01
100 + $0.997
250 + $0.901
500 + $0.805
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.