Low

RLF7030T-2R2M5R4 - 

Power Inductor (SMD), 2.2 µH, 5.4 A, Wirewound, 5.5 A, RLF Series, 7.3mm x 6.8mm x 3.2mm

RLF7030T-2R2M5R4 - Power Inductor (SMD), 2.2 µH, 5.4 A, Wirewound, 5.5 A, RLF Series, 7.3mm x 6.8mm x 3.2mm

The actual product may differ from image shown

Manufacturer:
TDK TDK
Manufacturer Part No:
RLF7030T-2R2M5R4
Newark Part No.:
90R0551
Product Range
RLF Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
2.2µH
:
5.4A
:
Wirewound
:
5.5A
:
RLF Series
:
7.3mm x 6.8mm x 3.2mm
:
0.01ohm
:
± 20%
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The RLF series SMD Power Inductor with wounded ferrite core and suitable for power circuits. Using flat-square wire for winding, that is rising space factor, these inductors can reduce DC resistance and suppress calorific value.
  • Magnetic shield
  • Halogen-free

Applications

Power Management, Industrial, Avionics, Consumer Electronics

Footnotes

Carefully lay out the coil for the circuit board design of the non-magnetic shield type. A malfunction may occur due to magnetic interference.

Warnings

Use a wrist band to discharge static electricity in your body through the grounding wire.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
0

Each (Supplied on Full Reel)

1000+ $0.938 2000+ $0.922 4000+ $0.891 6000+ $0.876 10000+ $0.861 More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 10/15/18

Contact me when back in stock

Alternatives Available

93R4644 - Power Inductor (SMD), 2.2 µH, 5.4 A, Wirewound, 5.5 A, RLF Series, 7.3mm x 6.8mm x 3.2mm

$2.31 $ 2.31
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $2.31
10 + $1.75
25 + $1.70
50 + $1.64
100 + $1.59
250 + $1.47
500 + $1.35
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.