Low

TDK  NLV32T-221J-PF  Surface Mount High Frequency Inductor, NLV Series, 220 µH, 50 mA, 1210 [3225 Metric], Wirewound

TDK NLV32T-221J-PF
Manufacturer:
TDK TDK
Manufacturer Part No:
NLV32T-221J-PF
Newark Part No.:
99R3663
Product Range
NLV Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Product Range:
NLV Series
Inductance:
220µH
DC Current Rating:
50mA
High Frequency Inductor Case:
1210 [3225 Metric]
Inductor Construction:
Wirewound
DC Resistance Max:
21ohm
Inductance Tolerance:
± 5%
Self Resonant Frequency Min:
7MHz
Packaging:
Tape & Reel
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.