Low

NLCV32T-4R7M-PFR - 

Surface Mount High Frequency Inductor, NLCV Series, 4.7 µH, 900 mA, 1210 [3225 Metric], Wirewound

NLCV32T-4R7M-PFR - Surface Mount High Frequency Inductor, NLCV Series, 4.7 µH, 900 mA, 1210 [3225 Metric], Wirewound
NLCV32T-4R7M-PFR - Surface Mount High Frequency Inductor, NLCV Series, 4.7 µH, 900 mA, 1210 [3225 Metric], Wirewound

The actual product may differ from image shown

Manufacturer:
TDK TDK
Manufacturer Part No:
NLCV32T-4R7M-PFR
Newark Part No.:
89R8887
Product Range
NLCV Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
NLCV Series
:
4.7µH
:
900mA
:
1210 [3225 Metric]
:
Wirewound
:
0.2ohm
:
± 20%
:
46MHz
:
Cut Tape
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TDK

Surface Mount High Frequency Inductor, NLCV Series, 4.7 µH, 900 mA, 1210 [3225 Metric], Wirewound

2,000 in stock

Each (Supplied on Full Reel)

2000+ $0.087 4000+ $0.087 8000+ $0.086 12000+ $0.085

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2,000 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/30/18
$0.28 $ 0.28
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.28
10 + $0.192
25 + $0.187
50 + $0.183
100 + $0.178
250 + $0.167
500 + $0.156
1000 + $0.126
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.