Low

NLC453232T-101K-PF - 

Surface Mount High Frequency Inductor, NLC Series, 100 µH, 180 mA, 1812 [4532 Metric], Wirewound

NLC453232T-101K-PF - Surface Mount High Frequency Inductor, NLC Series, 100 µH, 180 mA, 1812 [4532 Metric], Wirewound

The actual product may differ from image shown

Manufacturer:
TDK TDK
Manufacturer Part No:
NLC453232T-101K-PF
Newark Part No.:
91R2390
Product Range
NLC Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
NLC Series
:
100µH
:
180mA
:
1812 [4532 Metric]
:
Wirewound
:
4ohm
:
± 10%
:
8MHz
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TDK

Surface Mount High Frequency Inductor, NLC Series, 100 µH, 180 mA, 1812 [4532 Metric], Wirewound

18 in stock

Each (Supplied on Cut Tape)

1+ $0.47 10+ $0.336 25+ $0.327 50+ $0.319 More Pricing...

Add

BOURNS

Power Inductor (SMD), 100 µH, Wirewound, 180 mA, CC453232 Series, 4.2mm x 3.2mm x 3.2mm

1,495 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 8/6/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$0.207 $ 0.21
Price for:
Each (Supplied on Full Reel)
Multiple: 500 Minimum: 500
Quantity Price
500 + $0.207
1000 + $0.176
2500 + $0.166
5000 + $0.156
12500 + $0.143
25000 + $0.135
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.