Low

MPZ2012S601AT000 - 

Ferrite Bead, 0805 [2012 Metric], 600 ohm, 2 A, MPZ Series, 0.1 ohm, ± 25%

MPZ2012S601AT000 - Ferrite Bead, 0805 [2012 Metric], 600 ohm, 2 A, MPZ Series, 0.1 ohm, ± 25%

The actual product may differ from image shown

Manufacturer:
TDK TDK
Manufacturer Part No:
MPZ2012S601AT000
Newark Part No.:
89R3160
Product Range
MPZ Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
0805 [2012 Metric]
:
600ohm
:
2A
:
MPZ Series
:
0.1ohm
:
± 25%
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The MPZ series Chip Bead is suitable for power line, smart phones, tablets, various modules, PCs, note PCs, TVs, STBs, Blu-ray recorders, DSCs and DVCs. Compared to the conventional MMZ series, has low direct current resistance for compatibility with large currents, optimal for low power consumption. It is also ideal for power supply line noise removal for game machines and smart grids.
  • Noise reduction solution
  • Line-up includes 4 sizes from 0603 to 2012
  • Achieves various frequency characteristics by using 5 materials with different features
  • Multilayer integration monolithic structure makes it highly reliable

Applications

Consumer Electronics, Audio, Computers & Computer Peripherals, Industrial

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TDK

Ferrite Bead, 0805 [2012 Metric], 600 ohm, 2 A, MPZ Series, 0.1 ohm, ± 25%

12,000 in stock

Each (Supplied on Full Reel)

4000+ $0.026 8000+ $0.025 16000+ $0.025 24000+ $0.024

Add

FAIR-RITE

Ferrite Bead, 0805 [2012 Metric], 600 ohm, 2 A, 0.1 ohm, ± 25%

89,243 in stock

Each (Supplied on Cut Tape)

1+ $0.03

Add

FAIR-RITE

Ferrite Bead, 0805 [2012 Metric], 600 ohm, 2 A, 0.1 ohm, ± 25%

84,000 in stock

Each (Supplied on Full Reel)

4000+ $0.03

Add

VISHAY

Ferrite Bead, 0805 [2012 Metric], 600 ohm, 2 A, ILHB Series, 0.1 ohm, ± 25%

1,499 in stock

Each (Supplied on Cut Tape)

1+ $0.10 25+ $0.082 50+ $0.065 100+ $0.047 More Pricing...

Add

VISHAY

Ferrite Bead, 0805 [2012 Metric], 600 ohm, 2 A, ILHB Series, 0.1 ohm, ± 25%

4,000 in stock

Each (Supplied on Full Reel)

4000+ $0.028 8000+ $0.027 16000+ $0.024

Add
264,000 in stock

Each (Supplied on Full Reel)

4000+ $0.027 8000+ $0.025 16000+ $0.025 24000+ $0.024

Add
0

Each (Supplied on Full Reel)

4000+ $0.042 8000+ $0.04 12000+ $0.038 28000+ $0.028

Add
17,789 in stock

Each (Supplied on Cut Tape)

10+ $0.057 250+ $0.043 500+ $0.039 1000+ $0.035 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

3,526 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/9/18
$0.12 $ 0.12
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.12
25 + $0.101
50 + $0.079
100 + $0.057
250 + $0.048
500 + $0.038
1000 + $0.032
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.