Low

MPZ1608S601ATA00 - 

Ferrite Bead, 0603 [1608 Metric], 600 ohm, 1 A, MPZ Series, 0.15 ohm, ± 25%

MPZ1608S601ATA00 - Ferrite Bead, 0603 [1608 Metric], 600 ohm, 1 A, MPZ Series, 0.15 ohm, ± 25%

The actual product may differ from image shown

Manufacturer:
TDK TDK
Manufacturer Part No:
MPZ1608S601ATA00
Newark Part No.:
89R3152
Product Range
MPZ Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
0603 [1608 Metric]
:
600ohm
:
1A
:
MPZ Series
:
0.15ohm
:
± 25%
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The MPZ1608S601ATA00 is a SMD Chip Bead with noise reduction solution for power line. It is compared to the MMZ series, has low direct current resistance for compatibility with large currents, optimal for low power consumption. It also features various frequency characteristics with 5 materials of different features for countermeasures against everything from general signals to high-speed signals. It performs well even in signal lines where low direct current resistance is required. The standard type that features impedance characteristics similar to those of a typical ferrite core, for signal line applications in which the blocking region is near 100MHz. Impedance values selected for effectiveness at 40 to 300MHz.

Applications

Industrial, Consumer Electronics, Computers & Computer Peripherals

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TDK

Ferrite Bead, 0603 [1608 Metric], 600 ohm, 1 A, MPZ Series, 0.15 ohm, ± 25%

36,000 in stock

Each (Supplied on Full Reel)

4000+ $0.02 8000+ $0.019 16000+ $0.019 24000+ $0.018

Add

BOURNS

Ferrite Bead, 0603 [1608 Metric], 600 ohm, 1 A, MH Series, 0.2 ohm, ± 25%

20,000 in stock

Each (Supplied on Full Reel)

4000+ $0.016 8000+ $0.015

Add

WURTH ELEKTRONIK

Ferrite Bead, 0603 [1608 Metric], 600 ohm, 1 A, 0.2 ohm, ± 25%

15,777 in stock

Each (Supplied on Cut Tape)

10+ $0.198 25+ $0.195 50+ $0.188 100+ $0.173 More Pricing...

Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Cut Tape)

10+ $0.052 250+ $0.039 500+ $0.035 1000+ $0.032 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,360 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/2/18
$0.10 $ 0.10
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.10
25 + $0.079
50 + $0.063
100 + $0.047
250 + $0.04
500 + $0.032
1000 + $0.027
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.