Low

MPZ1608S221ATA00 - 

Ferrite Bead, 0603 [1608 Metric], 220 ohm, 2.2 A, MPZ Series, 0.05 ohm, ± 25%

MPZ1608S221ATA00 - Ferrite Bead, 0603 [1608 Metric], 220 ohm, 2.2 A, MPZ Series, 0.05 ohm, ± 25%

The actual product may differ from image shown

Manufacturer:
TDK TDK
Manufacturer Part No:
MPZ1608S221ATA00
Newark Part No.:
89R3149
Product Range
MPZ Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
0603 [1608 Metric]
:
220ohm
:
2.2A
:
MPZ Series
:
0.05ohm
:
± 25%
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The MPZ1608S221A is a Chip Bead features low direct current resistance for compatibility with large currents, optimal for low power consumption compared to MMZ series. This bead features noise reduction solution for power line and performs well even in signal lines where low direct current resistance is required.
  • -55 to 125°C Operating temperature range

Applications

Industrial, Automation & Process Control, Automotive, Multimedia

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TDK

Ferrite Bead, 0603 [1608 Metric], 220 ohm, 2.2 A, MPZ Series, 0.05 ohm, ± 25%

20,000 in stock

Each (Supplied on Full Reel)

4000+ $0.02 8000+ $0.019 16000+ $0.019 24000+ $0.018

Add
1,527,228 in stock

Each (Supplied on Full Reel)

4000+ $0.02 8000+ $0.019 16000+ $0.019 24000+ $0.018

Add
0

Each (Supplied on Full Reel)

4000+ $0.032 8000+ $0.03 12000+ $0.028 28000+ $0.021

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

7,745 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/2/18
$0.10 $ 0.10
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.10
25 + $0.079
50 + $0.063
100 + $0.047
250 + $0.04
500 + $0.032
1000 + $0.027
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.