Low

TDK  MMZ1608S400ATA00  Ferrite Bead, 40 ohm, 0603 [1608 Metric], MMZ Series, 600 mA, 0.1 ohm, ± 25%

TDK MMZ1608S400ATA00
Manufacturer:
TDK TDK
Manufacturer Part No:
MMZ1608S400ATA00
Newark Part No.:
89R3096
Product Range
MMZ Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Impedance @ 100Mhz:
40ohm
Ferrite Case Style:
0603 [1608 Metric]
Product Range:
MMZ Series
DC Current Rating:
600mA
DC Resistance Max:
0.1ohm
Impedance Tolerance:
± 25%
Automotive Qualifications Standard:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Ferrite Bead, 40 ohm, 0603 [1608 Metric], MMZ Series, 600 mA, 0.1 ohm, ± 25%

TDK

0

Price for: Each (Supplied on Full Reel)

4000+ $0.026 8000+ $0.024 12000+ $0.023 28000+ $0.017

Buy

FERRITE BEAD, 0.1OHM, 600MA, 0603

TDK

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each (Supplied on Cut Tape)

10+ $0.073 25+ $0.063 50+ $0.054 100+ $0.044 More pricing

Buy

Ferrite Bead, 70 ohm, 0603 [1608 Metric], BLM18S Series, 4 A, 0.02 ohm, ± 25%

MURATA

13,489:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.14 10+ $0.075 25+ $0.067 50+ $0.059 More pricing

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.