Low

TDK  MMZ1608R121ATA00  Ferrite Bead, 120 ohm, 0603 [1608 Metric], MMZ Series, 500 mA, 0.18 ohm, ± 25%

TDK MMZ1608R121ATA00
Manufacturer:
TDK TDK
Manufacturer Part No:
MMZ1608R121ATA00
Newark Part No.:
99R3609
Product Range
MMZ Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Impedance @ 100Mhz:
120ohm
Ferrite Case Style:
0603 [1608 Metric]
Product Range:
MMZ Series
DC Current Rating:
500mA
DC Resistance Max:
0.18ohm
Impedance Tolerance:
± 25%
Automotive Qualifications Standard:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Ferrite Bead, 120 ohm, 0603 [1608 Metric], BK Series, 600 mA, 0.15 ohm, ± 25%

TAIYO YUDEN

0

Price for: Each (Supplied on Full Reel)

4000+ $0.018 8000+ $0.017 24000+ $0.011

Buy

Ferrite Bead, 120 ohm, 0603 [1608 Metric], BK Series, 500 mA, 0.18 ohm, ± 25%

TAIYO YUDEN

0

Price for: Each (Supplied on Full Reel)

4000+ $0.018 8000+ $0.017 24000+ $0.011

Buy
Z0603C121ASMST

V

KEMET

0

Price for: Each

2500+ $0.038

Buy

FERRITE, BEAD, 0603, 0.18OHM, 0.5A

MURATA

940:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.033 250+ $0.025 500+ $0.023 1000+ $0.02 More pricing

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.