Low

TDK  HHM1907B1  Baluns Transformer, Multilayer, SMD, 4.9 GHz, 5.95 GHz, 50ohm, 50ohm, 0.8 dB, 0402

TDK HHM1907B1
Technical Data Sheet (45.23KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Balun Mounting:
SMD
Frequency Min:
4.9GHz
Frequency Max:
5.95GHz
Impedance - Unbalanced / Balanced:
50ohm, 50ohm
Insertion Loss:
0.8dB
Balun Case Style:
0402
Phase Difference:
180° ± 10°
Product Range:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.