Low

TDK  HHM17125D1  Baluns Transformer, Multilayer, SMD, 2.4 GHz, 2.5 GHz, 50ohm, 1.3 dB, 0603

TDK HHM17125D1
Manufacturer:
TDK TDK
Manufacturer Part No:
HHM17125D1
Newark Part No.:
08X4169
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Balun Mounting:
SMD
Frequency Min:
2.4GHz
Frequency Max:
2.5GHz
Impedance - Unbalanced / Balanced:
50ohm
Insertion Loss:
1.3dB
Balun Case Style:
0603
Phase Difference:
180° +20 / -10°
Product Range:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.