Low

TDK  HF70ACB201209-T  Ferrite Bead, 10 ohm, 0805 [2012 Metric], HF-ACB Series, 600 mA, 0.1 ohm, ± 25%

TDK HF70ACB201209-T
Technical Data Sheet (98.50KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Impedance @ 100Mhz:
10ohm
Ferrite Case Style:
0805 [2012 Metric]
Product Range:
HF-ACB Series
DC Current Rating:
600mA
DC Resistance Max:
0.1ohm
Impedance Tolerance:
± 25%
Automotive Qualifications Standard:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Ferrite Bead, 10 ohm, 0805 [2012 Metric], HF-ACB Series, 600 mA, 0.1 ohm, ± 25%

TDK

0

Price for: Each (Supplied on Full Reel)

2000+ $0.092 4000+ $0.087 6000+ $0.082 10000+ $0.079

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.