Low

CKG57NX5R1H226M500JH - 

SMD Multilayer Ceramic Capacitor, 2220 [5750 Metric], 22 µF, 50 V, ± 20%, X5R, CKG Series

The actual product may differ from image shown

Manufacturer:
TDK TDK
Manufacturer Part No:
CKG57NX5R1H226M500JH
Newark Part No.:
90R9936
Product Range
CKG Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
2220 [5750 Metric]
:
22µF
:
50V
:
± 20%
:
X5R
:
CKG Series
:
-55°C
:
85°C
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The CKG57NX5R1H226M500JH is a commercial grade multilayer Ceramic Chip Capacitor with 2220 case and X5R dielectric. The CKG Series MEGACAP type stacked ceramic chip capacitor feature adopts a double-stacked structure that realizes twice as much capacitance as that of the existing products without changing the capacitor footprint.
  • Lower ESR and ESL than Al caps
  • Capable of absorbing thermal and mechanical stress
  • Improved vibration performance
  • ±15% Temperature Coefficient

Applications

Power Management, LED Lighting, Lighting, Commercial

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TDK

SMD Multilayer Ceramic Capacitor, 2220 [5750 Metric], 22 µF, 50 V, ± 20%, X5R, CKG Series

3,000 in stock
Add

TDK

CAP, MLCC, X5R, 22UF, 50V, 2420

23,000 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,960 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/2/18
$4.95 $ 4.95
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $4.95
10 + $4.65
25 + $4.48
50 + $4.30
100 + $4.13
250 + $3.38
500 + $2.85
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.