Low

CKCA43X7R1H103M100AA - 

Capacitor Array, 0.01 µF, 1206 [3216 Metric], 50 V, 4 Element, SMD, CKC Series

The actual product may differ from image shown

Manufacturer:
TDK TDK
Manufacturer Part No:
CKCA43X7R1H103M100AA
Newark Part No.:
48T2902
Product Range
CKC Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
0.01µF
:
1206 [3216 Metric]
:
50V
:
4 Element
:
SMD
:
CKC Series
:
± 20%
:
-55°C
:
125°C
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The CKCA43X7R1H103M100AA is an array type (4-element) Multilayer Ceramic Chip Capacitor capable of reducing the number of parts, contributing to reduced mounting area. It is effective for EMC control around connectors, when used as noise bypass capacitors in digital signal lines. It is suitable for interfaces of various devices, high-frequency noise bypass circuits and circuits that require identical capacitance in a particular area, such as IC bus lines.
  • 0.80mm Pitch

Applications

Industrial

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Full Reel)

2000+ $0.035 8000+ $0.035 12000+ $0.035 20000+ $0.035

Add

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

648 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 9/3/18
$0.29 $ 0.29
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.29
10 + $0.24
25 + $0.19
50 + $0.14
100 + $0.09
250 + $0.085
500 + $0.079
1000 + $0.07
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.