TDK  CKCA43X7R1C104M100AA  Capacitor Array, 0.1 µF, ± 20%, 4, 16 V, 1206 [3216 Metric], SMD

TDK CKCA43X7R1C104M100AA

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 87R2475
  • Manufacturer Part No CKCA43X7R1C104M100AA

Product Specifications, Documents & More


  • Capacitance: 0.1µF
  • Capacitance Tolerance: ± 20%
  • Capacitor Case Style: 1206 [3216 Metric]
  • Capacitor Terminals: SMD
  • MSL: -
  • No. of Elements: 4
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -55°C
  • Packaging: Tape & Reel
  • Product Range: -
  • SVHC: No SVHC (15-Jun-2015)
  • Voltage Rating: 16V

Availability

Availability:  0

    More stock available week commencing 5/23/16

Non-Cancelable / Non Returnable

Price for: Full Reel 1

Minimum order quantity: 2000

Order multiple quantity: 2000

Price: $0.075 $0.075

Buy

Price

Quantity List Price
2000 - 3999 $0.075
4000 - 9999 $0.069
10000 - 13999 $0.065
14000 - 49999 $0.062
50000+ $0.049
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought