Low

TDK  CKCA43X7R1C104M085AA  Capacitor Array, 0.1 µF, ± 20%, 4 Element, 16 V, 1206 [3216 Metric], SMD

TDK CKCA43X7R1C104M085AA

Image is for illustrative purposes only. Please refer to product description.

Customers Also bought

Product Information

Capacitance:
0.1µF
Capacitance Tolerance:
± 20%
No. of Elements:
4 Element
Voltage Rating:
16V
Capacitor Case Style:
1206 [3216 Metric]
Capacitor Terminals:
SMD
Packaging:
Cut Tape
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Product Range:
-
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes

Substitutes

Capacitor Array, 0.1 µF, ± 20%, 4 Element, 16 V, 1206 [3216 Metric], SMD

TDK

0

Price for: Each (Supplied on Full Reel)

2000+ $0.075 4000+ $0.069 10000+ $0.065 14000+ $0.062 More pricing

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Recently Viewed

Product Recommendations