Low

TDK  CKCA43X7R1C104M085AA  CAPACITOR ARRAY, 0.1UF, 16V, X7R, 20%, 1206, FULL REEL

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: TDK
  • Newark Part No.: 27X7662
  • Manufacturer Part No CKCA43X7R1C104M085AA

Product Information


  • Capacitance: 0.1µF
  • Capacitance Tolerance: ± 20%
  • Capacitor Case Style: 1206 [3216 Metric]
  • Capacitor Terminals: SMD
  • MSL: -
  • No. of Elements: 4
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -55°C
  • Packaging: Tape & Reel
  • Product Range: -
  • SVHC: To Be Advised
  • Voltage Rating: 16V

Availability

Availability:  2,000

(Available until stock is exhausted)


  • 2,000 in stock for same day shipping

Price for: Tape & Reel Full 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $0.075

Buy

Price

Quantity List Price
1 - 1999 $0.075
2000 - 3999 $0.075
4000 - 9999 $0.069
10000 - 13999 $0.065
14000 - 49999 $0.062
50000+ $0.049

Legislation and Environmental


Back to top

Similar Products


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
87R2475
CKCA43X7R1C104M100AA

CKCA43X7R1C104M100AA

TDK

CAPACITOR ARRAY, 0.1UF, 16V, X7R, 20%, SMD, FULL REEL

CAPACITOR ARRAY, 0.1UF, 16V, X7R, 20%, SMD, FULL REEL; Capacitance:0.1 F; Capacitance Tolerance: 20%; No. of Elements:4; Voltage Rating:16V; Capacitor Case Style:1206 [3216 Metric]; Capacitor Terminals:SMD; Packaging:Tape & Reel ;RoHS Compliant: Yes

Not Currently Stocked

2000+ $0.075 4000+ $0.069 10000+ $0.065 14000+ $0.062 More pricing

Not Currently Stocked

Associated Products


Customers Also Bought