Low

TDK  CHS-MSS  SENSOR, HUMIDITY, 20-85% RH RANGE

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 33P6707
  • Manufacturer Part No CHS-MSS

Product Information


  • Capacitance: -
  • Humidity Range: 20% to 85% Relative Humidity
  • Operating Temperature Max: 45°C
  • Operating Temperature Min: 5°C
  • Response Time: 1min
  • SVHC: No SVHC (15-Jun-2015)
  • Sensing Accuracy: 5%
  • Sensitivity: -
  • Sensor Output: Voltage
  • Sensor Terminals: Through Hole
  • Supply Voltage Max: 5.25VDC
  • Supply Voltage Min: 4.75VDC

Find similar products  grouped by common attribute

Availability

Availability:  22

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    More stock available week commencing 1/4/16

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $29.31 $29.31

Buy

Price

Quantity List Price
1 - 24 $29.31
25 - 49 $27.89
50 - 99 $26.58
100 - 249 $25.16
250+ $24.05

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought