Low

TDK  CGA3E2C0G1H2R2C080AA  Multilayer Ceramic Capacitor, AEC-Q200 CGA Series, 2.2 pF, 0.25pF, C0G / NP0, 50 V

TDK CGA3E2C0G1H2R2C080AA
Manufacturer:
TDK TDK
Manufacturer Part No:
CGA3E2C0G1H2R2C080AA
Newark Part No.:
39Y3541
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Ceramic Capacitor Case:
0603 [1608 Metric]
Capacitance:
2.2pF
Voltage Rating:
50V
Capacitance Tolerance:
± 0.25pF
Dielectric Characteristic:
C0G / NP0
Product Range:
CGA Series
Packaging:
Cut Tape
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Automotive Qualifications Standard:
AEC-Q200
MSL:
MSL 6 - Time on Label
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 6 - Time on Label
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

CGA3E2C0G1H2R2C080AA

SMD Multilayer Ceramic Capacitor, AEC-Q200 CGA Series, 2.2 pF, 0.25pF, C0G / NP0, 50 V

TDK

0

Price for: Each (Supplied on Full Reel)

4000+ $0.013 8000+ $0.012 12000+ $0.011 28000+ $0.01

Buy

CAP, MLCC, AEC-Q200, C0G, 2.2PF, 50V/0603

MULTICOMP

4,000:  in stock

Price for: Each (Supplied on Full Reel)

1000+ $0.008 5000+ $0.007

Buy

Multilayer Ceramic Capacitor, MCCA Series, 2.2 pF, 0.25pF, C0G / NP0, 50 V

MULTICOMP

5,795:  in stock

Price for: Each (Supplied on Cut Tape)

10+ $0.038 50+ $0.022 100+ $0.018 250+ $0.015 More pricing

Buy

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 2.2 pF, 50 V, ± 0.25pF, C0G / NP0

AVX

41,027 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.022 Promotional price 50+ $0.022 Promotional price 100+ $0.022 Promotional price 500+ $0.022 Promotional price More pricing

Buy

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 2.2 pF, 50 V, ± 0.25pF, C0G / NP0

AVX

40,000 in stock

Price for: Each (Supplied on Full Reel)

4000+ $0.014 Promotional price 8000+ $0.014 Promotional price

Buy

SMD Multilayer Ceramic Capacitor, GRM Series, 2.2 pF, 0.25pF, C0G / NP0, 50 V, 0603 [1608 Metric]

MURATA

8,327:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.017 250+ $0.013 500+ $0.011 1000+ $0.01 More pricing

Buy

CAP, MLCC, C0G, 2.2PF, 50V, 0603, REEL

MURATA

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each (Supplied on Full Reel)

1000+ $0.01 5000+ $0.009

Buy