Low

TDK  C5750Y5V1H226Z  SMD Multilayer Ceramic Capacitor, 2220 [5650 Metric], 22 µF, 50 V, +80%, -20%, Y5V

TDK C5750Y5V1H226Z
Manufacturer:
TDK TDK
Manufacturer Part No:
C5750Y5V1H226Z
Newark Part No.:
90R7875
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Ceramic Capacitor Case:
2220 [5650 Metric]
Capacitance:
22µF
Voltage Rating:
50V
Capacitance Tolerance:
+80%, -20%
Dielectric Characteristic:
Y5V
Product Range:
-
Packaging:
Cut Tape
Operating Temperature Min:
-30°C
Operating Temperature Max:
85°C
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes
Authorized Distributor

Similar Products