Low

TDK  C5750X7R2A475K230KA  SMD Multilayer Ceramic Capacitor, 2220 [5650 Metric], 4.7 µF, 100 V, ± 10%, X7R, C Series

TDK C5750X7R2A475K230KA
Manufacturer:
TDK TDK
Manufacturer Part No:
C5750X7R2A475K230KA
Newark Part No.:
90R8362
Product Range
C Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The TDK C series commercial grade mid voltage multilayer ceramic chip capacitor is class 2, X7R dielectric material with perfect layering technique which ensures the precise placing of dielectric and electrode layers as well as the multilayer technology. High capacitance has been achieved through precision technologies that enable the use of multiple thinner ceramic dielectric layers. Typical applications include noise bypass, filtering, smoothing, decoupling, snubber in power supplies and electric flash circuits in digital still camera.
  • Capacitance values ranging from 1pF to 15µF based on dielectric material
  • Case sizes 1005, 1608, 2012, 3216, 3225, 4532 and 5750 are available
  • DC voltage rating of 100V to 630V
  • Excellent DC Bias properties
  • Low residual inductance assures superior frequency characteristics
  • High temperature range of -55°C to 125°C

 

Product Information

Ceramic Capacitor Case:
2220 [5650 Metric]
Capacitance:
4.7µF
Voltage Rating:
100V
Capacitance Tolerance:
± 10%
Dielectric Characteristic:
X7R
Product Range:
C Series
Packaging:
Cut Tape
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Industrial;
  • Consumer Electronics;
  • Portable Devices;
  • Power Management

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

SMD Multilayer Ceramic Capacitor, 2220 [5650 Metric], 4.7 µF, 100 V, ± 10%, X7R, C Series

TDK

2,000 in stock

Price for: Each (Supplied on Full Reel)

500+ $0.932 1000+ $0.815 2000+ $0.801 3000+ $0.786 More pricing

Buy

SMD Multilayer Ceramic Capacitor, 2220 [5650 Metric], 4.7 µF, 100 V, ± 10%, X7R

AVX

0

Price for: Each (Supplied on Full Reel)

500+ $1.72 1000+ $1.52 2000+ $1.45 4000+ $1.38

Buy

SMD Multilayer Ceramic Capacitor, 2220 [5650 Metric], 4.7 µF, 100 V, ± 10%, X7R, GRM Series

MURATA

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each (Supplied on Cut Tape)

1+ $2.76 100+ $2.48 250+ $2.27 500+ $2.09 More pricing

Buy

Multilayer Ceramic Capacitor, C Series, 4.7 - F, - 10%, X7R, 100 V, 2220 [5650 Metric]

TDK

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each (Supplied on Cut Tape)

1+ $2.42 10+ $2.01 100+ $1.39

Buy

CAP, MLCC, 4.7UF, X7R, 100V, 2220

MURATA

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each (Supplied on Full Reel)

500+ $1.38 1000+ $1.27

Buy
22201C475KAZ2A

T&R / HICV COL - FN

AVX

500 in stock

Price for: Each (Supplied on Full Reel)

500+ $2.16 1000+ $2.07 2500+ $1.80 5000+ $1.73 More pricing

Buy

SMD Multilayer Ceramic Capacitor, 2220 [5750 Metric], 4.7 µF, 100 V, ± 10%, X7R

AVX

0

Price for: Each (Supplied on Cut Tape)

500+ $2.47 1000+ $2.33

Buy
LD201C475KAX2A

T&R / HICV COL - FN

AVX

0

Price for: Each (Supplied on Full Reel)

500+ $2.62 1000+ $2.51 2500+ $2.18 5000+ $2.10 More pricing

Buy
22201C475K4Z2A

SMD Multilayer Ceramic Capacitor, AEC-Q200 MLCC Series, 4.7 F, 10%, X7R, 100 V

AVX

0

Price for: Each (Supplied on Full Reel)

500+ $2.16 1000+ $2.07 2500+ $1.80 5000+ $1.73 More pricing

Buy
LD201C475KAB2A

T&R / HICV COL - FN

AVX

0

Price for: Each (Supplied on Full Reel)

500+ $1.88 1000+ $1.79 2500+ $1.56 5000+ $1.50 More pricing

Buy

Associated Products

Similar Products