Low

C5750X5R1A686M230KA - 

SMD Multilayer Ceramic Capacitor, 2220 [5650 Metric], 68 µF, 10 V, ± 20%, X5R, C Series

C5750X5R1A686M230KA - SMD Multilayer Ceramic Capacitor, 2220 [5650 Metric], 68 µF, 10 V, ± 20%, X5R, C Series
C5750X5R1A686M230KA - SMD Multilayer Ceramic Capacitor, 2220 [5650 Metric], 68 µF, 10 V, ± 20%, X5R, C Series

The actual product may differ from image shown

Manufacturer:
TDK TDK
Manufacturer Part No:
C5750X5R1A686M230KA
Newark Part No.:
90R7865
Product Range
C Series
Technical Datasheet:
(EN)
Availability:
Not Currently Stocked
See all Technical Docs

Product Information

:
2220 [5650 Metric]
:
68
:
10
:
± 20%
:
X5R
:
C Series
:
Cut Tape
:
-55
:
85
:
-
:
-
:
No SVHC (07-Jul-2017)
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The TDK C series commercial grade multilayer ceramic chip capacitor is Class 2, X5R dielectric material with perfect layering technique which ensures the precise placing of dielectric and electrode layers as well as the multilayer technology. High capacitance has been achieved through precision technologies that enable the use of multiple thinner ceramic dielectric layers. Typical applications include smoothing and decoupling circuits.
  • Capacitance values ranging from 0.5pF to 100µF based on dielectric material
  • Case sizes 0402, 0603, 1005, 1608, 2012, 3216, 3225, 4532 and 5750 are available
  • DC voltage rating of 4V to 50V
  • Low ESL and excellent frequency characteristics
  • Low self heating and high ripple resistance due to low ESR
  • High temperature range of -55°C to 85°C
  • Monolithic structure ensures superior mechanical strength and reliability

Applications

Industrial, Consumer Electronics, Portable Devices, Power Management

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TDK

SMD Multilayer Ceramic Capacitor, 2220 [5650 Metric], 68 µF, 10 V, ± 20%, X5R, C Series

500 in stock
Add
10,500 in stock

Each (Supplied on Full Reel)

500+ $1.75 1000+ $1.65 2000+ $1.56 3000+ $1.53 More Pricing...

Add

Associated Products

Compare Selected

Not Currently Stocked

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.