Low

C4532X7R1H475K200KB - 

SMD Multilayer Ceramic Capacitor, 1812 [4532 Metric], 4.7 µF, 50 V, ± 10%, X7R, C Series

The actual product may differ from image shown

Manufacturer:
TDK TDK
Manufacturer Part No:
C4532X7R1H475K200KB
Newark Part No.:
90R7857
Product Range
C Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
1812 [4532 Metric]
:
4.7µF
:
50V
:
± 10%
:
X7R
:
C Series
:
-55°C
:
125°C
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The TDK C series commercial grade multilayer ceramic chip capacitor is Class 2, X7R dielectric material with perfect layering technique which ensures the precise placing of dielectric and electrode layers as well as the multilayer technology. High capacitance has been achieved through precision technologies that enable the use of multiple thinner ceramic dielectric layers. Typical applications include smoothing and decoupling circuits.
  • Capacitance values ranging from 0.5pF to 100µF based on dielectric material
  • Case sizes 0402, 0603, 1005, 1608, 2012, 3216, 3225, 4532 and 5750 are available
  • DC voltage rating of 4V to 50V
  • Low ESL and excellent frequency characteristics
  • Low self heating and high ripple resistance due to low ESR
  • High temperature range of -55°C to 125°C
  • Monolithic structure ensures superior mechanical strength and reliability

Applications

Industrial, Consumer Electronics, Portable Devices, Power Management

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TDK

SMD Multilayer Ceramic Capacitor, 1812 [4532 Metric], 4.7 µF, 50 V, ± 10%, X7R, C Series

7,000 in stock
Add

AVX

SMD Multilayer Ceramic Capacitor, 1812 [4532 Metric], 4.7 µF, 50 V, ± 10%, X7R

500 in stock

Each (Supplied on Full Reel)

500+ $0.623 1000+ $0.584

Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Cut Tape)

1+ $2.87 10+ $2.79 25+ $2.75 50+ $2.71 More Pricing...

Add

KEMET

SMD Multilayer Ceramic Capacitor, AEC-Q200 C Series, 4.7 F, 10%, X7R, 50 V, 1812 [4532 Metric]

44 in stock
Add

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,439 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 8/6/18
$0.206 $ 0.21
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $1.59
10 + $1.50
25 + $1.41
50 + $1.33
100 + $1.24
250 + $1.14
500 + $1.04
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.