Low

TDK  C4532X7R1C226M230KB  SMD Multilayer Ceramic Capacitor, 1812 [4532 Metric], 22 µF, 16 V, ± 20%, X7R, C Series

TDK C4532X7R1C226M230KB
Manufacturer:
TDK TDK
Manufacturer Part No:
C4532X7R1C226M230KB
Newark Part No.:
90R7851
Product Range
C Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

Ceramic Capacitor Case:
1812 [4532 Metric]
Capacitance:
22µF
Voltage Rating:
16V
Capacitance Tolerance:
± 20%
Dielectric Characteristic:
X7R
Product Range:
C Series
Packaging:
Cut Tape
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Associated Products

Similar Products