Low

TDK  C4520X7R3D102K130KA  CAPACITOR CERAMIC 1000PF 2000V, X7R, 10%, 1808

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: TDK
  • Newark Part No.: 90R8408
  • Manufacturer Part No C4520X7R3D102K130KA

Product Information


  • Capacitance: 1000pF
  • Capacitance Tolerance: ± 10%
  • Capacitor Terminals: SMD
  • Ceramic Capacitor Case: 1808 [4520 Metric]
  • Dielectric Characteristic: X7R
  • MSL: -
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -55°C
  • Packaging: Cut Tape
  • Product Range: C Series
  • SVHC: To Be Advised
  • Voltage Rating: 2kV

Find similar products  grouped by common attribute

Availability

Availability: No Longer Manufactured


Substitutes

  • 88H4241 - Product Range:-; Capacitance:1000pF; Capacitance Tolerance: 10%; Dielectric Characteristic:X7R; Voltage Rating:2kV; Ceramic Capacitor Case:1808 [4520 Metric]; Packaging:Cut Tape ;RoHS Compliant: Yes
  • 18M6901 - Product Range:High Voltage Series; Capacitance:1000pF; Capacitance Tolerance: 10%; Dielectric Characteristic:X7R; Voltage Rating:2kV; Ceramic Capacitor Case:1808 [4520 Metric] ;RoHS Compliant: Yes
  • 03H8526 - Product Range:High Voltage Series; Capacitance:1000pF; Capacitance Tolerance: 10%; Dielectric Characteristic:X7R; Voltage Rating:2kV; Operating Temperature Min:-55 C ;RoHS Compliant: Yes
View all Substitutes

Price

Quantity List Price
1000 - 4999 $0.263
5000+ $0.24

Legislation and Environmental


Back to top

Similar Products


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
88H4241
202R29W102KV4E

202R29W102KV4E

JOHANSON DIELECTRICS

CERAMIC CAPACITOR 1000PF 2000V, X7R, 10%, 1808

CERAMIC CAPACITOR 1000PF 2000V, X7R, 10%, 1808; Product Range:-; Capacitance:1000pF; Capacitance Tolerance: 10%; Dielectric Characteristic:X7R; Voltage Rating:2kV; Ceramic Capacitor Case:1808 [4520 Metric]; Packaging:Cut Tape ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,571

1+ $0.075 Promotional price 1000+ $0.075 Promotional price 2000+ $0.075 Promotional price

Buy
  • 1,571 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 6/22/15
18M6901
1808GC102KAT1A

1808GC102KAT1A

AVX

CERAMIC CAPACITOR 1000PF 2000V, X7R, 10%, 1808

CERAMIC CAPACITOR 1000PF 2000V, X7R, 10%, 1808; Product Range:High Voltage Series; Capacitance:1000pF; Capacitance Tolerance: 10%; Dielectric Characteristic:X7R; Voltage Rating:2kV; Ceramic Capacitor Case:1808 [4520 Metric] ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,410

1+ $0.467 Promotional price 10+ $0.467 Promotional price 100+ $0.467 Promotional price 250+ $0.467 Promotional price More pricing

Buy
  • 1,410 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 9/7/15
03H8526
1808GC102KAT1A

1808GC102KAT1A

AVX

CERAMIC CAPACITOR 1000PF 2000V, X7R, 10%, 1808, FULL REEL

CERAMIC CAPACITOR 1000PF 2000V, X7R, 10%, 1808, FULL REEL; Product Range:High Voltage Series; Capacitance:1000pF; Capacitance Tolerance: 10%; Dielectric Characteristic:X7R; Voltage Rating:2kV; Operating Temperature Min:-55 C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

Awaiting Delivery

2000+ $0.373 4000+ $0.364 10000+ $0.356 14000+ $0.35 More pricing

Buy
 
Check more stock
    Per the manufacturer, more stock expected week of 10/12/15
Contact me when back in stock
46W2321
202R29W102KV4E

202R29W102KV4E

JOHANSON DIELECTRICS

CERAMIC CAPACITOR, 1000PF, 2KV, X7R, SMD, FULL REEL

CERAMIC CAPACITOR, 1000PF, 2KV, X7R, SMD, FULL REEL; Product Range:-; Capacitance:1000pF; Capacitance Tolerance: 10%; Dielectric Characteristic:X7R; Voltage Rating:2kV; Ceramic Capacitor Case:1808 [4520 Metric] ;RoHS Compliant: Yes

  Write a Review | Ask a Question

Awaiting Delivery

2000+ $0.097 4000+ $0.087 6000+ $0.075

Buy
 
Check more stock
    Per the manufacturer, more stock expected week of 7/27/15
Contact me when back in stock
24J4669
C1808C102KGRAC

C1808C102KGRAC

KEMET

Capacitor,Ceramic,1000pF,2KVDC,10-% Tol,10+% Tol,X7R-TC Code,-15,15%-TC

Capacitor,Ceramic,1000pF,2KVDC,10-% Tol,10+% Tol,X7R-TC Code,-15,15%-TC ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

500+ $0.487 1000+ $0.439 5000+ $0.398

Buy
    Per the manufacturer, more stock expected week of 7/27/15

Not Normally Stocked

Non-Cancelable / Non Returnable

31Y1776
GR442QR73D102KW01L

GR442QR73D102KW01L

MURATA

CAPACITOR, MLCC, X7R, 1000PF, 2KV, 1808

CAPACITOR, MLCC, X7R, 1000PF, 2KV, 1808; Product Range:GR4 Series; Capacitance:1000pF; Capacitance Tolerance: 10%; Dielectric Characteristic:X7R; Voltage Rating:2kV; Ceramic Capacitor Case:1808 [4520 Metric]; Operating Temperature ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,530

1+ $0.218 250+ $0.164 500+ $0.147 1000+ $0.132 More pricing

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 8/24/15
55R1567
CC1808KKX7RDBB102

CC1808KKX7RDBB102

YAGEO (PHYCOMP)

CAP, MLCC, X7R, 1NF, 2KV, 1808

CAP, MLCC, X7R, 1NF, 2KV, 1808; Product Range:CC Series; Capacitance:1000pF; Capacitance Tolerance: 10%; Dielectric Characteristic:X7R; Voltage Rating:2kV; Ceramic Capacitor Case:1808 [4520 Metric]; Operating Temperature Min:-55 C; ;RoHS Compliant: Yes

  Write a Review | Ask a Question

2,748

25+ $0.362 100+ $0.248 250+ $0.215 500+ $0.175 More pricing

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 9/14/15
Suggested Substitutes
21T8818
1808GC102KAT2A

1808GC102KAT2A

AVX

T&R / R102 HIGH VOLT, CER

T&R / R102 HIGH VOLT, CER

  Write a Review | Ask a Question

0

2000+ $0.373 4000+ $0.364 10000+ $0.356 14000+ $0.35 More pricing

Buy
    Per the manufacturer, more stock expected week of 8/24/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought