Low

TDK  C3225X5R1E106M250AA  SMD Multilayer Ceramic Capacitor, 1210 [3225 Metric], 10 µF, 25 V, ± 20%, X5R, C Series

TDK C3225X5R1E106M250AA
Manufacturer:
TDK TDK
Manufacturer Part No:
C3225X5R1E106M250AA
Newark Part No.:
90R7825
Product Range
C Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Ceramic Capacitor Case:
1210 [3225 Metric]
Capacitance:
10µF
Voltage Rating:
25V
Capacitance Tolerance:
± 20%
Dielectric Characteristic:
X5R
Product Range:
C Series
Packaging:
Cut Tape
Operating Temperature Min:
-55°C
Operating Temperature Max:
85°C
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

SMD Multilayer Ceramic Capacitor, 1210 [3225 Metric], 10 µF, 25 V, ± 20%, X5R, C Series

TDK

3,000 in stock

Price for: Each (Supplied on Full Reel)

1000+ $0.144 2000+ $0.136 4000+ $0.132 6000+ $0.127 More pricing

Buy

SMD Multilayer Ceramic Capacitor, 1210 [3225 Metric], 10 µF, 25 V, ± 20%, X5R, M Series

TAIYO YUDEN

0

Price for: Each (Supplied on Cut Tape)

1000+ $0.27

Buy

SMD Multilayer Ceramic Capacitor, 1210 [3225 Metric], 10 µF, 25 V, ± 20%, X5R, M Series

TAIYO YUDEN

0

Price for: Each (Supplied on Full Reel)

2000+ $0.06 4000+ $0.058 6000+ $0.056 10000+ $0.051

Buy

SMD Multilayer Ceramic Capacitor, 1210 [3225 Metric], 10 µF, 25 V, ± 20%, X5R, M Series

TAIYO YUDEN

0

Price for: Each (Supplied on Full Reel)

2000+ $0.187 4000+ $0.18 6000+ $0.174 10000+ $0.159

Buy

SMD Multilayer Ceramic Capacitor, 1210 [3225 Metric], 10 µF, 25 V, ± 20%, X5R, M Series

TAIYO YUDEN

0

Price for: Each (Supplied on Cut Tape)

1000+ $0.27

Buy

SMD Multilayer Ceramic Capacitor, 1210 [3225 Metric], 10 µF, 25 V, ± 20%, X5R, MC Series

MULTICOMP

0

Price for: Each (Supplied on Full Reel)

1000+ $0.231 2000+ $0.154 3000+ $0.145 5000+ $0.138 More pricing

Buy

Associated Products

Similar Products