Low

TDK  C3216X7R1E335M160AC  SMD Multilayer Ceramic Capacitor, 1206 [3216 Metric], 3.3 µF, 25 V, ± 20%, X7R, C Series

TDK C3216X7R1E335M160AC
Manufacturer:
TDK TDK
Manufacturer Part No:
C3216X7R1E335M160AC
Newark Part No.:
87R4293
Product Range
C Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Ceramic Capacitor Case:
1206 [3216 Metric]
Capacitance:
3.3µF
Voltage Rating:
25V
Capacitance Tolerance:
± 20%
Dielectric Characteristic:
X7R
Product Range:
C Series
Packaging:
Tape & Reel
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products