Low

C3216X7R1E335K160AC - 

SMD Multilayer Ceramic Capacitor, 1206 [3216 Metric], 3.3 µF, 25 V, ± 10%, X7R, C Series

The actual product may differ from image shown

Manufacturer:
TDK TDK
Manufacturer Part No:
C3216X7R1E335K160AC
Newark Part No.:
90R7799
Product Range
C Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
1206 [3216 Metric]
:
3.3µF
:
25V
:
± 10%
:
X7R
:
C Series
:
-55°C
:
125°C
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The TDK C series commercial grade multilayer ceramic chip capacitor is Class 2, X7R dielectric material with perfect layering technique which ensures the precise placing of dielectric and electrode layers as well as the multilayer technology. High capacitance has been achieved through precision technologies that enable the use of multiple thinner ceramic dielectric layers. Typical applications include smoothing and decoupling circuits.
  • Capacitance values ranging from 0.5pF to 100µF based on dielectric material
  • Case sizes 0402, 0603, 1005, 1608, 2012, 3216, 3225, 4532 and 5750 are available
  • DC voltage rating of 4V to 50V
  • Low ESL and excellent frequency characteristics
  • Low self heating and high ripple resistance due to low ESR
  • High temperature range of -55°C to 125°C
  • Monolithic structure ensures superior mechanical strength and reliability

Applications

Industrial, Consumer Electronics, Portable Devices, Power Management

Footnotes

Not Recommended for New Design

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Full Reel)

2000+ $0.085 4000+ $0.084 8000+ $0.082 12000+ $0.081 More Less

TDK

CAPACITOR, MLCC, X7R, 3.3UF, 25V, 1206

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Full Reel)

2000+ $0.085 4000+ $0.084 8000+ $0.082 12000+ $0.081 More Less

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Cut Tape)

1+ $0.38 10+ $0.312 25+ $0.247 50+ $0.182 100+ $0.117 250+ $0.111 500+ $0.104 1000+ $0.092 More Less

0

Each (Supplied on Full Reel)

2000+ $0.261 4000+ $0.247 10000+ $0.238 20000+ $0.234 50000+ $0.218 More Less

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Cut Tape)

1+ $0.52 10+ $0.366 25+ $0.324 50+ $0.283 100+ $0.241 250+ $0.215 500+ $0.179 1000+ $0.152 More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Not Currently Stocked

Alternatives Available

87R4292 - SMD Multilayer Ceramic Capacitor, 1206 [3216 Metric], 3.3 µF, 25 V, ± 10%, X7R, C Series

79Y4413 - CAPACITOR, MLCC, X7R, 3.3UF, 25V, 1206

72Y0881 - SMD Multilayer Ceramic Capacitor, C Series, 3.3 F, 10%, X7R, 25 V, 1206 [3216 Metric]

View all alternatives / recommendations
No longer stocked:: true No Longer Manufactured::

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.