Low

C3216X7R1E105K085AA - 

SMD Multilayer Ceramic Capacitor, 1206 [3216 Metric], 1 µF, 25 V, ± 10%, X7R, C Series

The actual product may differ from image shown

Manufacturer:
TDK TDK
Manufacturer Part No:
C3216X7R1E105K085AA
Newark Part No.:
90R7794
Product Range
C Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
1206 [3216 Metric]
:
1µF
:
25V
:
± 10%
:
X7R
:
C Series
:
-55°C
:
125°C
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The TDK C series commercial grade multilayer ceramic chip capacitor is Class 2, X7R dielectric material with perfect layering technique which ensures the precise placing of dielectric and electrode layers as well as the multilayer technology. High capacitance has been achieved through precision technologies that enable the use of multiple thinner ceramic dielectric layers. Typical applications include smoothing and decoupling circuits.
  • Capacitance values ranging from 0.5pF to 100µF based on dielectric material
  • Case sizes 0402, 0603, 1005, 1608, 2012, 3216, 3225, 4532 and 5750 are available
  • DC voltage rating of 4V to 50V
  • Low ESL and excellent frequency characteristics
  • Low self heating and high ripple resistance due to low ESR
  • High temperature range of -55°C to 125°C
  • Monolithic structure ensures superior mechanical strength and reliability

Applications

Industrial, Consumer Electronics, Portable Devices, Power Management

Footnotes

Not Recommended for New Design

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

MULTICOMP

SMD Multilayer Ceramic Capacitor, 1206 [3216 Metric], 1 µF, 25 V, ± 10%, X7R, MC Series

1,081 in stock

Each (Supplied on Cut Tape)

1+ $0.329 10+ $0.284 100+ $0.158 250+ $0.126 More Pricing...

Add

MULTICOMP

SMD Multilayer Ceramic Capacitor, 1206 [3216 Metric], 1 µF, 25 V, ± 10%, X7R, MC Series

9,000 in stock

Each (Supplied on Full Reel)

3000+ $0.034 6000+ $0.031 9000+ $0.029 15000+ $0.027 More Pricing...

Add

MULTICOMP

SMD Multilayer Ceramic Capacitor, MC Series, 1 F, 10%, X7R, 25 V, 1206 [3216 Metric]

4,309 in stock

Each (Supplied on Cut Tape)

5+ $0.211 10+ $0.149 50+ $0.079 100+ $0.063 More Pricing...

Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Cut Tape)

10+ $0.20 25+ $0.18 50+ $0.164 100+ $0.146 More Pricing...

Add
4,000 in stock

Each (Supplied on Full Reel)

4000+ $0.03

Add

MULTICOMP

SMD Multilayer Ceramic Capacitor, 1206 [3216 Metric], 1 µF, 25 V, ± 20%, X7R, MC Series

67 in stock

Each (Supplied on Cut Tape)

1+ $0.295 10+ $0.222 50+ $0.159 100+ $0.138 More Pricing...

Add

KEMET

SMD Multilayer Ceramic Capacitor, FT-CAP, 1206 [3216 Metric], 1 µF, 25 V, ± 10%, X7R

168 in stock
Add

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,954 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/30/18
$0.20 $ 0.20
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.20
25 + $0.18
50 + $0.164
100 + $0.146
250 + $0.128
500 + $0.111
1000 + $0.095
2500 + $0.03
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.