Low

C2012X8R1H104K125AA - 

SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 0.1 µF, 50 V, ± 10%, X8R, C Series

The actual product may differ from image shown

Manufacturer:
TDK TDK
Manufacturer Part No:
C2012X8R1H104K125AA
Newark Part No.:
48T2922
Product Range
C Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
0805 [2012 Metric]
:
0.1µF
:
50V
:
± 10%
:
X8R
:
C Series
:
Cut Tape
:
-55°C
:
150°C
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The TDK C series commercial grade multilayer ceramic chip capacitor is class 2, X8R dielectric material with perfect layering technique suited for devices that operate at high temperature environments. Typical applications include smoothing, decoupling circuits.
  • Capacitance values ranging from 150pF to 10µF based on dielectric material
  • Case sizes 1005, 1608, 2012, 3216, 3225, 4532 and 5750 available
  • DC voltage rating of 16V to 630V
  • Capacitance tolerances of ±15%
  • Excellent DC Bias properties
  • High temperature range of -55°C to 150°C

Applications

Industrial, Automotive, Consumer Electronics, Portable Devices, Power Management

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Full Reel)

2000+ $0.032 4000+ $0.03

Add

MURATA

SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 0.1 µF, 50 V, ± 10%, X7R, GRM Series

219,000 in stock
Add

MURATA

SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 0.1 µF, 50 V, ± 10%, X7R, GRM Series

14,156 in stock
Add

VISHAY

SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 0.1 µF, 50 V, ± 10%, X7R, VJ Series

24,000 in stock

Each (Supplied on Full Reel)

3000+ $0.07 6000+ $0.067 12000+ $0.05

Add

VISHAY

SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 0.1 µF, 50 V, ± 10%, X7R, VJ Series

5,858 in stock
Add

AVX

SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 0.1 µF, 50 V, ± 10%, X8R, MLCC Series

6,000 in stock

Each (Supplied on Full Reel)

2000+ $0.103 4000+ $0.101 8000+ $0.099 12000+ $0.096

Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Full Reel)

2000+ $0.078 4000+ $0.076 8000+ $0.074 12000+ $0.072

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

127 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 2/26/18
$0.20 $ 0.20
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.20
10 + $0.135
25 + $0.108
50 + $0.081
100 + $0.054
250 + $0.05
500 + $0.045
1000 + $0.037
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.