Low

TDK  C2012X7S2A105M125AB  SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 1 µF, 100 V, ± 20%, X7S, C Series

TDK C2012X7S2A105M125AB
Manufacturer:
TDK TDK
Manufacturer Part No:
C2012X7S2A105M125AB
Newark Part No.:
87R4124
Product Range
C Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Ceramic Capacitor Case:
0805 [2012 Metric]
Capacitance:
1µF
Voltage Rating:
100V
Capacitance Tolerance:
± 20%
Dielectric Characteristic:
X7S
Product Range:
C Series
Packaging:
Tape & Reel
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

CAP, MLCC, X7S, 1UF, 100V, 0805

TDK

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each (Supplied on Cut Tape)

1+ $0.245 10+ $0.173 100+ $0.138 500+ $0.116 More pricing

Buy

Associated Products

Similar Products