Low

C2012X7R1H225K125AC - 

SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 2.2 µF, 50 V, ± 10%, X7R, C Series

The actual product may differ from image shown

Manufacturer:
TDK TDK
Manufacturer Part No:
C2012X7R1H225K125AC
Newark Part No.:
04X3290
Product Range
C Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
0805 [2012 Metric]
:
2.2µF
:
50V
:
± 10%
:
X7R
:
C Series
:
Cut Tape
:
-55°C
:
125°C
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The TDK C series commercial grade multilayer ceramic chip capacitor is Class 2, X7R dielectric material with perfect layering technique which ensures the precise placing of dielectric and electrode layers as well as the multilayer technology. High capacitance has been achieved through precision technologies that enable the use of multiple thinner ceramic dielectric layers. Typical applications include smoothing and decoupling circuits.
  • Capacitance values ranging from 0.5pF to 100µF based on dielectric material
  • Case sizes 0402, 0603, 1005, 1608, 2012, 3216, 3225, 4532 and 5750 are available
  • DC voltage rating of 4V to 50V
  • Low ESL and excellent frequency characteristics
  • Low self heating and high ripple resistance due to low ESR
  • High temperature range of -55°C to 125°C
  • Monolithic structure ensures superior mechanical strength and reliability

Applications

Industrial, Consumer Electronics, Portable Devices, Power Management

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TDK

CAPACITOR, MLCC, X7R, 2.2UF, 50V, 0805

54,000 in stock

Each (Supplied on Full Reel)

2000+ $0.083 4000+ $0.082 8000+ $0.081 12000+ $0.08 More Pricing...

Add

TAIYO YUDEN

SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 2.2 µF, 50 V, ± 10%, X7R, M Series

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Cut Tape)

1+ $0.34 25+ $0.149 50+ $0.117 100+ $0.085 More Pricing...

Add

TAIYO YUDEN

SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 2.2 µF, 50 V, ± 10%, X7R, M Series

3,000 in stock

Each (Supplied on Full Reel)

3000+ $0.037

Add

AVX

CAP, MLCC, X7R, 2.2UF, 50V, 0805

Awaiting Delivery
Contact us for more availability or to purchase on backorder
Add

MURATA

CAPACITOR, MLCC, X5R, 2.2UF, 50V, 0805

48,000 in stock

Each (Supplied on Full Reel)

3000+ $0.059

Add

MURATA

CAP, MLCC, X5R, 2.2UF, 50V, 0805

5 in stock

Each (Supplied on Cut Tape)

10+ $0.133 25+ $0.111 50+ $0.09 100+ $0.068 More Pricing...

Add

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

8,586 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

8,000 Further stock expected to ship on Mar 1, 2018

More stock available week commencing 5/28/18
$0.26 $ 0.26
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.26
10 + $0.125
25 + $0.111
50 + $0.097
100 + $0.083
250 + $0.078
500 + $0.073
1000 + $0.068
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.