Low

TDK  C2012X7R1E105K125AB  SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 1 µF, 25 V, ± 10%, X7R, C Series

TDK C2012X7R1E105K125AB
Manufacturer:
TDK TDK
Manufacturer Part No:
C2012X7R1E105K125AB
Newark Part No.:
87R4019
Product Range
C Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Ceramic Capacitor Case:
0805 [2012 Metric]
Capacitance:
1µF
Voltage Rating:
25V
Capacitance Tolerance:
± 10%
Dielectric Characteristic:
X7R
Product Range:
C Series
Packaging:
Tape & Reel
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 1 µF, 25 V, ± 10%, X7R, C Series

TDK

2,610 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.14 10+ $0.099 25+ $0.079 50+ $0.059 More pricing

Buy

SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 1 µF, 25 V, ± 10%, X7R, C Series

KEMET

87,500 in stock

Price for: Each (Supplied on Full Reel)

2500+ $0.029 5000+ $0.027 10000+ $0.025 15000+ $0.024 More pricing

Buy

SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 1 µF, 25 V, ± 10%, X7R, C Series

KEMET

2,500 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.023 Promotional price 10+ $0.023 Promotional price 25+ $0.023 Promotional price 50+ $0.023 Promotional price More pricing

Buy

CAP, MLCC, X7R, 1UF, 25V, 0805, REEL

MURATA

16,000:  in stock

Price for: Each (Supplied on Full Reel)

4000+ $0.031 8000+ $0.03 16000+ $0.029 24000+ $0.028 More pricing

Buy

SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 1 µF, 25 V, ± 10%, X7R, M Series

TAIYO YUDEN

9,000 in stock

Price for: Each (Supplied on Full Reel)

3000+ $0.015 18000+ $0.014 30000+ $0.013

Buy

SMD Multilayer Ceramic Capacitor, FLEXITERM®, 0805 [2012 Metric], 1 µF, 25 V, ± 10%, X7R

AVX

1,665 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.515 Promotional price 50+ $0.515 Promotional price 100+ $0.515 Promotional price 500+ $0.452 Promotional price More pricing

Buy

SMD Multilayer Ceramic Capacitor, FLEXITERM®, 0805 [2012 Metric], 1 µF, 25 V, ± 10%, X7R

AVX

2,000 in stock

Price for: Each (Supplied on Full Reel)

2000+ $0.407 4000+ $0.40 6000+ $0.388 10000+ $0.381

Buy

SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 1 µF, 25 V, ± 10%, X7R, MLCC Series

AVX

4,000 in stock

Price for: Each (Supplied on Full Reel)

2000+ $0.354 4000+ $0.337 8000+ $0.305

Buy

SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 1 µF, 25 V, ± 10%, X7R, AEC-Q200 C Series

KEMET

2,500 in stock

Price for: Each (Supplied on Full Reel)

2500+ $0.027 5000+ $0.026 10000+ $0.025 15000+ $0.024

Buy

Multilayer Ceramic Capacitor, MC Series, 1 F, 10%, X7R, 25 V, 0805 [2012 Metric]

MULTICOMP

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each (Supplied on Cut Tape)

10+ $0.087 50+ $0.046 100+ $0.037 250+ $0.031 More pricing

Buy

Associated Products

Similar Products