Low

C2012C0G2A102J060AA - 

SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 1000 pF, 100 V, ± 5%, C0G / NP0, C Series

The actual product may differ from image shown

Manufacturer:
TDK TDK
Manufacturer Part No:
C2012C0G2A102J060AA
Newark Part No.:
90R8323
Product Range
C Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
0805 [2012 Metric]
:
1000pF
:
100V
:
± 5%
:
C0G / NP0
:
C Series
:
Cut Tape
:
-55°C
:
125°C
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

AVX

SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 1000 pF, 100 V, ± 5%, C0G / NP0

20,422 in stock
Add

AVX

SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 1000 pF, 100 V, ± 5%, C0G / NP0

24,000 in stock
Add

MULTICOMP

SMD Multilayer Ceramic Capacitor, MC Series, 1000 pF, 5%, C0G / NP0, 100 V, 0805 [2012 Metric]

36,000 in stock

Each (Supplied on Full Reel)

4000+ $0.021 8000+ $0.017 12000+ $0.016 20000+ $0.015 More Pricing...

Add

MURATA

CAP, MLCC, C0G, 1000PF, 100V, 0805

2,406 in stock

Each (Supplied on Cut Tape)

10+ $0.088 25+ $0.073 50+ $0.057 100+ $0.042 More Pricing...

Add

MURATA

CAP, MLCC, C0G, 1000PF, 100V, 0805

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Full Reel)

4000+ $0.018 8000+ $0.017 16000+ $0.016

Add

KEMET

Multilayer Ceramic Capacitor, AEC-Q200 MLCC Series, 1000 pF, - 5%, C0G / NP0, 100 V

3,937 in stock
Add

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

985 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/2/18
$0.15 $ 0.15
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.15
25 + $0.10
50 + $0.07
100 + $0.04
250 + $0.037
500 + $0.033
1000 + $0.027
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.