Low

TDK  C1608X8R2A102K080AA  SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 1000 pF, 100 V, ± 10%, X8R, C Series

TDK C1608X8R2A102K080AA
Manufacturer:
TDK TDK
Manufacturer Part No:
C1608X8R2A102K080AA
Newark Part No.:
87R3789
Product Range
C Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Ceramic Capacitor Case:
0603 [1608 Metric]
Capacitance:
1000pF
Voltage Rating:
100V
Capacitance Tolerance:
± 10%
Dielectric Characteristic:
X8R
Product Range:
C Series
Packaging:
Tape & Reel
Operating Temperature Min:
-55°C
Operating Temperature Max:
150°C
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products