Low

C1608X7S2A104K080AB - 

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 0.1 µF, 100 V, ± 10%, X7S, C Series

The actual product may differ from image shown

Manufacturer:
TDK TDK
Manufacturer Part No:
C1608X7S2A104K080AB
Newark Part No.:
90R8322
Product Range
C Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
0603 [1608 Metric]
:
0.1µF
:
100V
:
± 10%
:
X7S
:
C Series
:
Cut Tape
:
-55°C
:
125°C
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The TDK C series commercial grade mid voltage multilayer ceramic chip capacitor is class 2, X7S dielectric material with perfect layering technique which ensures the precise placing of dielectric and electrode layers as well as the multilayer technology. High capacitance has been achieved through precision technologies that enable the use of multiple thinner ceramic dielectric layers. Typical applications include noise bypass, filtering, smoothing, decoupling, snubber in power supplies and electric flash circuits in digital still camera.
  • Capacitance values ranging from 1pF to 15µF based on dielectric material
  • Case sizes 1005, 1608, 2012, 3216, 3225, 4532 and 5750 are available
  • DC voltage rating of 100V to 630V
  • Excellent DC Bias properties
  • Low residual inductance assures superior frequency characteristics
  • High temperature range of -55°C to 125°C

Applications

Industrial, Consumer Electronics, Portable Devices, Power Management

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TDK

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 0.1 µF, 100 V, ± 10%, X7S, C Series

12,000 in stock
Add

TAIYO YUDEN

CAP, MIDHIGH VOL, 0603, 100V, X7S, 0.1uF 10%, T&R

8,000 in stock

Each (Supplied on Full Reel)

4000+ $0.048 8000+ $0.044 16000+ $0.042 24000+ $0.04

Add

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

3,932 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/30/18
$0.20 $ 0.20
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.20
25 + $0.14
50 + $0.098
100 + $0.056
250 + $0.051
500 + $0.046
1000 + $0.038
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.