Low

C1608X7R2A223K080AA - 

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 0.022 µF, 100 V, ± 10%, X7R, C Series

The actual product may differ from image shown

Manufacturer:
TDK TDK
Manufacturer Part No:
C1608X7R2A223K080AA
Newark Part No.:
90R8321
Product Range
C Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
0603 [1608 Metric]
:
0.022µF
:
100V
:
± 10%
:
X7R
:
C Series
:
-55°C
:
125°C
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The TDK C series commercial grade mid voltage multilayer ceramic chip capacitor is class 2, X7R dielectric material with perfect layering technique which ensures the precise placing of dielectric and electrode layers as well as the multilayer technology. High capacitance has been achieved through precision technologies that enable the use of multiple thinner ceramic dielectric layers. Typical applications include noise bypass, filtering, smoothing, decoupling, snubber in power supplies and electric flash circuits in digital still camera.
  • Capacitance values ranging from 1pF to 15µF based on dielectric material
  • Case sizes 1005, 1608, 2012, 3216, 3225, 4532 and 5750 are available
  • DC voltage rating of 100V to 630V
  • Excellent DC Bias properties
  • Low residual inductance assures superior frequency characteristics
  • High temperature range of -55°C to 125°C

Applications

Industrial, Consumer Electronics, Portable Devices, Power Management

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TDK

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 0.022 µF, 100 V, ± 10%, X7R, C Series

4,000 in stock
Add

KEMET

CERAMIC CAPACITOR 0.022UF 100V X7R 10%, 0603

10,504 in stock
Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Full Reel)

4000+ $0.016

Add
0

Each (Supplied on Full Reel)

4000+ $0.069 8000+ $0.065 20000+ $0.062 40000+ $0.05 More Pricing...

Add

MURATA

CAP, MLCC, X7R, 0.022UF, 100V, 0603

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Full Reel)

4000+ $0.024 8000+ $0.021

Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Cut Tape)

10+ $0.111 25+ $0.091 50+ $0.072 100+ $0.052 More Pricing...

Add

KEMET

CAP, MLCC, X7R, 0.022UF, 100V, 0603

15,477 in stock
Add

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

3,395 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/25/18
$0.11 $ 0.11
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.11
25 + $0.101
50 + $0.09
100 + $0.078
250 + $0.07
500 + $0.061
1000 + $0.047
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.